1748684 | Phoenix Contact

Pin header, 8 pole, pitch 10.16 mm, straight, green, 1748684

Order No.: 63P1632
EAN: 4046356310741
MPN:
1748684
ISPC 16/ 8-STF-10,16
Series: ISPC
1748684 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0995 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
954.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
19.0995 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 10.16 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes