1748529 | Phoenix Contact

Socket header, 19 pole, pitch 3.81 mm, straight, green, 1748529

Order No.: 62P9799
EAN: 4046356311564
MPN:
1748529
FMC 1,5/19-STF-3,81
1748529 Phoenix Contact PCB Connection Systems Image 1
1748529 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
418.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.3776 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes