1748480 | Phoenix Contact

Socket header, 15 pole, pitch 3.81 mm, straight, green, 1748480

Order No.: 62P9779
EAN: 4046356311526
MPN:
1748480
FMC 1,5/15-STF-3,81
1748480 Phoenix Contact PCB Connection Systems Image 1
1748480 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.378 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
7.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.378 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes