1748367 | Phoenix Contact

Socket header, 3 pole, pitch 3.81 mm, straight, green, 1748367

Order No.: 62P9567
EAN: 4046356311403
MPN:
1748367
FMC 1,5/ 3-STF-3,81
1748367 Phoenix Contact PCB Connection Systems Image 1
1748367 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Available in 5 Days: 5,686 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2249 €
50 pcs.
2.9512 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes