1748118 | Phoenix Contact

Socket header, 16 pole, pitch 3.81 mm, straight, green, 1748118

Order No.: 62P9782
EAN: 4046356311151
MPN:
1748118
FMC 1,5/16-ST-3,81
1748118 Phoenix Contact PCB Connection Systems Image 1
1748118 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6993 € *
Available: 33 pcs.
Available in 5 Days: 2,076 pcs. - if ordered today
Total Price:
7.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6993 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes