1748024 | Phoenix Contact

Socket header, 7 pole, pitch 3.81 mm, straight, green, 1748024

Order No.: 62P9664
EAN: 4046356311069
MPN:
1748024
FMC 1,5/ 7-ST-3,81
1748024 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Available: 47 pcs.
Available in 5 Days: 994 pcs. - if ordered today
Total Price:
4.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1412 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes