1738830 | Phoenix Contact

Socket header, 5 pole, pitch 3.5 mm, straight, green, 1738830

Order No.: 62P9821
EAN: 4046356295130
MPN:
1738830
FMCD 1,5/ 5-ST-3,5
Series: FMCD
1738830 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Available: 49 pcs.
Available in 5 Days: 1,536 pcs. - if ordered today
Total Price:
8.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1277 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes