1737916 | Phoenix Contact

Socket header, 12 pole, pitch 7.5 mm, straight, green, 1737916

Order No.: 63P0851
EAN: 4017918028152
MPN:
1737916
GMVSTBW 2,5/12-ST
Series: GMVSTBW
1737916 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
533.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.6624 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes