1737770 | Phoenix Contact

Socket header, 9 pole, pitch 7.5 mm, straight, green, 1737770

Order No.: 63P0772
EAN: 4017918028015
MPN:
1737770
GMVSTBR 2,5/ 9-ST
Series: GMVSTBR
1737770 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5561 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes