1737323 | Phoenix Contact

Pin header, 3 pole, pitch 10.16 mm, straight, green, 1737323

Order No.: 63P1411
EAN: 4046356184182
MPN:
1737323
IPC 16/ 3-STF-SH-10,16
Series: IPC
1737323 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8647 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8647 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 10.16 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes