1736755 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, straight, green, 1736755

Order No.: 63P3981
EAN: 4017918027919
MPN:
1736755
MDSTBV 2,5/ 4-G1-5,08
Series: MDSTBV
1736755 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6414 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes