1735950 | Phoenix Contact

Pin header, 18 pole, pitch 5 mm, angled, green, 1735950

Order No.: 63P6860
EAN: 4017918027674
MPN:
1735950
MSTBW 2,5/18-G
Series: MSTBW
1735950 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3669 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes