1735769 | Phoenix Contact

Pin header, 14 pole, pitch 5.08 mm, angled, green, 1735769

Order No.: 63P6853
EAN: 4017918027483
MPN:
1735769
MSTBW 2,5/14-G-5,08
Series: MSTBW
1735769 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1888 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes