1735714 | Phoenix Contact

Pin header, 19 pole, pitch 5.08 mm, angled, green, 1735714

Order No.: 63P6863
EAN: 4017918027438
MPN:
1735714
MSTBW 2,5/19-G-5,08
Series: MSTBW
1735714 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6525 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes