1734520 | Phoenix Contact

Pin header, 10 pole, pitch 5 mm, angled, black, 1734520

Order No.: 62P5975
EAN: 4046356177399
MPN:
1734520
CCDN 2,5/10-G1F P26 THR
Series: CCDN
1734520 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2459 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
512.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.2459 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes