1734478 | Phoenix Contact

Pin header, 5 pole, pitch 5 mm, angled, black, 1734478

Order No.: 62P5955
EAN: 4046356177344
MPN:
1734478
CCDN 2,5/ 5-G1F P26 THR
Series: CCDN
1734478 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5446 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes