1734326 | Phoenix Contact

Pin header, 7 pole, pitch 5 mm, angled, black, 1734326

Order No.: 62P5961
EAN: 4046356177191
MPN:
1734326
CCDN 2,5/ 7-G1 P26 THR
Series: CCDN
1734326 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2003 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin SK
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes