1734287 | Phoenix Contact

Pin header, 3 pole, pitch 5 mm, angled, black, 1734287

Order No.: 62P5945
EAN: 4046356177153
MPN:
1734287
CCDN 2,5/ 3-G1 P26 THR
Series: CCDN
1734287 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3796 €
50 pcs.
3.0702 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin SK
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes