1734074 | Phoenix Contact

Socket header, 9 pole, pitch 5 mm, straight, green, 1734074

Order No.: 63P7106
EAN: 4017918026868
MPN:
1734074
MVSTBU 2,5/ 9-STF
Series: MVSTBU
1734074 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
419.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.3895 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes