1732849 | Phoenix Contact

Socket header, 13 pole, pitch 5 mm, straight, green, 1732849

Order No.: 62P8060
EAN: 4046356163842
MPN:
1732849
FKCN 2,5/13-ST
Series: FKCN
1732849 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
523.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.4601 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes