1731701 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, angled, green, 1731701

Order No.: 51F7336
EAN: 4046356159319
MPN:
1731701
MC 1,5/5-G-3,5-RN
Series: COMBICON MC 1,5
1731701 Phoenix Contact PCB Connection Systems Image 1
1731701 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Available: 40 pcs.
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5708 €
50 pcs.
1.4280 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing with click-and-lock flange, type MC1,5.

Horizontal conductor insertion.

Technical attributes (type, number of poles, dimension a): MC1,5/5-G-3,5-RN, 5-pole, 14 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes