1731633 | Phoenix Contact

Pin header, 17 pole, pitch 3.5 mm, straight, green, 1731633

Order No.: 63P3523
EAN: 4046356159241
MPN:
1731633
MCV 1,5/17-G-3,5-RN
Series: MCV
1731633 Phoenix Contact PCB Connection Systems Image 1
1731633 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Available in 10 days: 50 pcs. - if ordered today
Total Price:
4.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4030 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes