1728950 | Phoenix Contact

Pin header, 12 pole, pitch 7.62 mm, angled, green, 1728950

Order No.: 63P0573
EAN: 4046356150118
MPN:
1728950
GMSTBA 2,5 HC/12-G-7,62
Series: GMSTBA
1728950 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7834 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.3193 €
50 pcs.
4.8314 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes