1725666 | Phoenix Contact

Socket header, 15 pole, pitch 5 mm, angled, green, 1725666

Order No.: 63P8024
EAN: 4046356129886
MPN:
1725666
PTDA 2,5/15-PH-5,0
Series: PTDA
1725666 Phoenix Contact PCB Connection Systems Image 1
1725666 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7108 € *
Available: 40 pcs.
Total Price:
8.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7108 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection push-in spring connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes