1725623 | Phoenix Contact

Socket header, 7 pole, pitch 5 mm, angled, green, 1725623

Order No.: 63P8008
EAN: 4046356129800
MPN:
1725623
PTDA 2,5/ 7-PH-5,0
Series: PTDA
1725623 Phoenix Contact PCB Connection Systems Image 1
1725623 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.689 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5 mm
Connection push-in spring connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes