1725536 | Phoenix Contact

Socket header, 5 pole, pitch 5 mm, angled, green, 1725536

Order No.: 63P8003
EAN: 4046356129787
MPN:
1725536
PTDA 2,5/ 5-PH-5,0
Series: PTDA
1725536 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8084 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection push-in spring connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes