1725510 | Phoenix Contact

Socket header, 3 pole, pitch 5 mm, angled, green, 1725510

Order No.: 63P7999
EAN: 4046356129763
MPN:
1725510
PTDA 2,5/ 3-PH-5,0
Series: PTDA
1725510 Phoenix Contact PCB Connection Systems Image 1
1725510 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Available in 5 Days: 6,923 pcs. - if ordered today
Total Price:
1.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6303 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection push-in spring connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 13.5 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes