1725211 | Phoenix Contact

Socket header, 10 pole, pitch 3.5 mm, angled, green, 1725211

Order No.: 63P7976
EAN: 4046356129183
MPN:
1725211
PTDA 1,5/10-PH-3,5
Series: PTDA
1725211 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
484.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.8433 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 240 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes