1722215 | Phoenix Contact
Pin header, 7 pole, pitch 3.81 mm, straight, black, 1722215
Order No.: 63P2258
EAN: 4046356116824
MPN:
1722215
MC 1,5/ 7-GF-3,81 P26 THR
Series: COMBICON MC 1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1174 € *
Available in 5 Days: 670 pcs. - if ordered today
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.7842 €
50 pcs.
3.4391 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |