1722202 | Phoenix Contact
Pin header, 6 pole, pitch 3.81 mm, straight, black, 1722202
Order No.: 63P2204
EAN: 4046356116817
MPN:
1722202
MC 1,5/ 6-GF-3,81 P26 THR
Series: COMBICON MC 1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7604 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |