1721067 | Phoenix Contact

Pin header, 7 pole, pitch 7.62 mm, angled, green, 1721067

Order No.: 63P7463
EAN: 4046356114400
MPN:
1721067
PC 5/ 7-GFU-7,62
Series: PC
1721067 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9262 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes