1720932 | Phoenix Contact

Pin header, 5 pole, pitch 7.62 mm, straight, green, 1720932

Order No.: 63P7617
EAN: 4046356114059
MPN:
1720932
PCV 5/ 5-GF-7,62
Series: PCV
1720932 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3078 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes