1719121 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1719121

Order No.: 64P0256
EAN: 4046356156332
MPN:
1719121
TVMSTB 2,5/ 5-STF-5,08
Series: TVMSTB
1719121 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9853 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes