1719053 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1719053

Order No.: 64P0259
EAN: 4046356156448
MPN:
1719053
TVMSTB 2,5/ 7-ST-5,08
Series: TVMSTB
1719053 Phoenix Contact PCB Connection Systems Image 1
1719053 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2824 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
414.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.2824 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes