1718533 | Phoenix Contact

Socket header, 7 pole, pitch 7.62 mm, straight, green, 1718533

Order No.: 63P9250
EAN: 4046356175203
MPN:
1718533
SPC 5/ 7-STCL-7,62
Series: SPC
1718533 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1872 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
409.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.1872 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes