1718355 | Phoenix Contact

Pin header, 11 pole, pitch 7.62 mm, straight, green, 1718355

Order No.: 63P1560
EAN: 4046356175364
MPN:
1718355
IPC 5/11-STGCL-7,62
Series: IPC
1718355 Phoenix Contact PCB Connection Systems Image 1
1718355 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4097 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
870.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
17.4097 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes