1718313 | Phoenix Contact

Pin header, 7 pole, pitch 7.62 mm, straight, green, 1718313

Order No.: 63P1528
EAN: 4046356175326
MPN:
1718313
IPC 5/ 7-STGCL-7,62
Series: IPC
1718313 Phoenix Contact PCB Connection Systems Image 1
1718313 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0789 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
553.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.0789 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes