1718177 | Phoenix Contact

Socket header, 8 pole, pitch 5 mm, straight, green, 1718177

Order No.: 63P8598
EAN: 4046356140447
MPN:
1718177
QC 1,5/ 8-STF
Series: QC
1718177 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5569 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes