1718151 | Phoenix Contact

Socket header, 6 pole, pitch 5 mm, straight, green, 1718151

Order No.: 63P8594
EAN: 4046356140423
MPN:
1718151
QC 1,5/ 6-STF
Series: QC
1718151 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2122 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes