1718070 | Phoenix Contact

Socket header, 13 pole, pitch 5 mm, straight, green, 1718070

Order No.: 63P8608
EAN: 4046356140348
MPN:
1718070
QC 1,5/13-ST
Series: QC
1718070 Phoenix Contact PCB Connection Systems Image 1
1718070 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
445.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.9131 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection IDC connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes