1717025 | Phoenix Contact

Pin header, 2 pole, pitch 7.62 mm, angled, green, 1717025

Order No.: 64P2225
EAN: 4055626536309
MPN:
1717025
PC 6/ 2-GL2-7,62
Series: PC
1717025 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5942 €

PCB header, 1717025, Phoenix Contact

PCB header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 6/..-GL2, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 6, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Self-locking flange.

Features

  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
  • Designed for integration into the SMT soldering process
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking snap-in locking
contact surface tin-plated
Rated voltage 630 V
Rated current 41 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No