1716948 | Phoenix Contact

Socket header, 6 pole, pitch 7.62 mm, straight, green, 1716948

Order No.: 64P2036
EAN: 4055626676074
MPN:
1716948
LPC 6/ 6-STL4-7,62
Series: LPC
1716948 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8528 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
10.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8528 €

PCB connector, 1716948, Phoenix Contact

PCB connector, Nominal cross section: 6 mm2, Color: green, Nominal current: 41 A, Rated voltage (III/2): 1000 V, Contact surface: Tin, Contact connection type: Socket, Number of potentials: 6, Number of rows: 1, Number of positions: 6, Number of connections: 6, Product range: LPC 6/..-STL, Pitch: 7.62 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON PC 6, Locking: Snap-in locking, Mounting: Self-locking flange.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Increased touch protection in accordance with IEC/UL 61800-5-1
  • Time-saving push-in connection when lever is closed
  • Intuitive locking mechanism prevents accidental disconnection
  • Defined contact force ensures that contact remains stable over the long term
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1000 V
Rated current 41 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes