1716930 | Phoenix Contact
Socket header, 2 pole, pitch 7.62 mm, straight, green, 1716930
NCNR (non cancelable / non returnable)
PCB connector, 1716930, Phoenix Contact
PCB connector, Nominal cross section: 6 mm2, Color: green, Nominal current: 41 A, Rated voltage (III/2): 1000 V, Contact surface: Tin, Contact connection type: Socket, Number of potentials: 2, Number of rows: 1, Number of positions: 2, Number of connections: 2, Product range: LPC 6/..-STL, Pitch: 7.62 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON PC 6, Locking: Snap-in locking, Mounting: Self-locking flange.
Features
- Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
- Clear lever positions provide reliable feedback on opened or closed clamping spaces
- Defined contact force ensures that contact remains stable over the long term
- Time-saving push-in connection when lever is closed
- Increased touch protection in accordance with IEC/UL 61800-5-1
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 41 A | |
| Number of rows | 1 | |
| Colour | green |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |