1716874 | Phoenix Contact

Pin header, 6 pole, pitch 10.16 mm, angled, green, 1716874

Order No.: 64P2295
EAN: 4055626678481
MPN:
1716874
PC 16 HC/ 6-GL4-10,16
Series: PC
1716874 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2689 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.2689 €

PCB header, 1716874, Phoenix Contact

PCB header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Tin, contact connection type: Pin, number of rows: 1, number of positions: 6, product range: PC 16 HC/..-GL4, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4 mm, number of solder pins per potential: 4, plug-in system: COMBICON PC 16 advanced, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Self-locking flange.

Features

  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
  • Well-known mounting principle allows worldwide use
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking snap-in locking
contact surface tin-plated
Rated voltage 1 kV
Rated current 76 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No