1716848 | Phoenix Contact

Pin header, 4 pole, pitch 10.16 mm, angled, green, 1716848

Order No.: 64P2290
EAN: 4055626685250
MPN:
1716848
PC 16 HC/ 4-G-10,16
Series: PC
1716848 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1753 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
8.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1753 €

PCB header, 1716848, Phoenix Contact

PCB header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Tin, contact connection type: Pin, number of rows: 1, number of positions: 4, product range: PC 16 HC/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4 mm, number of solder pins per potential: 4, plug-in system: COMBICON PC 16 advanced, Pin connector pattern alignment: Standard, locking: without, mounting: without.

Features

  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
  • Well-known mounting principle allows worldwide use
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 10.16 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 1 kV
Rated current 76 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No