1716815 | Phoenix Contact

Socket header, 2 pole, pitch 10.16 mm, straight, green, 1716815

Order No.: 64P1938
EAN: 4055626689852
MPN:
1716815
LPC 16 HC/ 2-ST-10,16
Series: LPC
1716815 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7711 €

PCB connector, 1716815, Phoenix Contact

PCB connector, Nominal cross section: 16 mm2, Color: green, Nominal current: 76 A, Rated voltage (III/2): 1000 V, Contact surface: Tin, Contact connection type: Socket, Number of rows: 1, Number of positions: 2, Product range: LPC 16 HC/..-ST, Pitch: 10.16 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON PC 16 advanced, Locking: without, Mounting: without.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Defined contact force ensures that contact remains stable over the long term
  • Time-saving push-in connection when lever is closed
  • Increased touch protection in accordance with IEC/UL 61800-5-1
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 10.16 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 1000 V
Rated current 76 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes