1716661 | Phoenix Contact

Pin header, 7 pole, pitch 7.62 mm, straight, green, 1716661

Order No.: 62P6580
EAN: 4046356137287
MPN:
1716661
DFK-PC 5/ 7-STF-7,62
Series: DFK
1716661 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3613 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
10 pcs.
17.8143 €
50 pcs.
16.1959 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes