1716548 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, straight, green, 1716548

Order No.: 62P6570
EAN: 4046356137164
MPN:
1716548
DFK-PC 5/ 6-ST-7,62
Series: DFK
1716548 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6842 € *
Available: 5 pcs.
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
14.4347 €
50 pcs.
13.1257 €
100 pcs.
11.8167 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes