1716506 | Phoenix Contact

Pin header, 2 pole, pitch 7.62 mm, straight, green, 1716506

Order No.: 62P6531
EAN: 4046356137126
MPN:
1716506
DFK-PC 5/ 2-ST-7,62
Series: DFK
1716506 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Available in 5 Days: 420 pcs. - if ordered today
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15