1715742 | Phoenix Contact

Socket header, 10 pole, pitch 2.54 mm, straight, black, 1715742

Order No.: 62P6724
EAN: 4055626446813
MPN:
1715742
DFMC 0,5/10-ST-2,54-RF
Series: DFMC
1715742 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8524 € *
Available in 5 Days: 1,740 pcs. - if ordered today
Total Price:
592.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.8524 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes